This N-channel enhancement-mode power MOSFET is rated for 100 V drain-source voltage and 150 A continuous drain current at 25 °C. It is supplied in a TO-220C package and provides a maximum 4.2 mΩ on-resistance at 10 V gate drive with typical total gate charge of 110 nC. The device is 100% avalanche tested, supports fast switching, and is intended for isolated DC/DC converters, synchronous rectification, automotive equipment, and UPS systems. Junction operation is specified from -55 °C to 150 °C, with 208 W power dissipation and 0.60 °C/W thermal resistance from junction to case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jilin Sino-Microelectronics MC150N10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jilin Sino-Microelectronics MC150N10A technical specifications.
| Drain-Source Voltage | 100V |
| Continuous Drain Current @ 25C | 150A |
| Continuous Drain Current @ 100C | 95A |
| Pulsed Drain Current | 600A |
| Gate-Source Voltage | +20/-12V |
| Single Pulsed Avalanche Energy | 378mJ |
| Power Dissipation | 208W |
| Operating Junction Temperature | -55 to 150°C |
| Drain-Source On-Resistance Max @ Vgs=10V | 4.2mΩ |
| Drain-Source On-Resistance Max @ Vgs=4.5V | 6.0mΩ |
| Gate Threshold Voltage | 1.2 to 2.5V |
| Total Gate Charge | 110nC |
| Input Capacitance | 6680pF |
| Output Capacitance | 1960pF |
| Reverse Transfer Capacitance | 78pF |
| Thermal Resistance Junction-to-Case | 0.60°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| RoHS | Yes |
Download the complete datasheet for Jilin Sino-Microelectronics MC150N10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.