Sign in to ask questions about the Jinan Gude Electronic Device 1N4112D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jinan Gude Electronic Device 1N4112D technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device 1N4112D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.