The 1N5822 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 40 volts and is available in an axial package type. The diode element is made of silicon and has a terminal position of axial. It is a single-element device with a JEDEC package code of DO-201AD.
Sign in to ask questions about the Jinan Gude Electronic Device 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jinan Gude Electronic Device 1N5822 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Jinan Gude Electronic Device 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.