
Surface mount ceramic low-pass filter operating at 868MHz with a 20MHz bandwidth. Features 0.5dB insertion loss and 14dB return loss, with 50 Ohm impedance. Designed for 2W input power and packaged in an 0805 (2012 metric) SMD case. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Johanson 0868LP15A020E technical specifications.
| Bandwidth | 20MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 868MHz |
| Height | 1.05mm |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 2W |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0868LP15A020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
