The Johanson 0869LP14A090T is a 0603 surface mount low pass filter with a center frequency of 869MHz and maximum insertion loss of 0.6dB. It operates over a temperature range of -40°C to 85°C and is designed for use with a 50Ohm load impedance.
Johanson 0869LP14A090T technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Case Size | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.6 |
| Type | Low Pass |
| Center Frequency | 869MHz |
| Maximum Insertion Loss | 0.6dB |
| Load Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8534000085 |
| Schedule B | 8534000085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 0869LP14A090T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.