
Surface mount ceramic low pass filter operating at 915MHz, with a bandwidth from 863MHz to 928MHz. Features 50 Ohm impedance and a maximum insertion loss of 1.5dB. Housed in a 0805 (2012 metric) package with dimensions of 2mm length, 1.25mm depth, and designed for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Johanson 0896BM15A0001E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Length | 2mm |
| Max Frequency | 928MHz |
| Min Frequency | 863MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.000194oz |
| RoHS | Compliant |
