
Surface mount balun transformer operating within the 863 MHz to 928 MHz frequency range. Features 50 ohm and 100 ohm impedance, 1.5 dB insertion loss, and 11.7 dB return loss. Housed in an 0805 (2012 metric) case, it supports a temperature range of -40°C to 85°C. Supplied on tape and reel in a package quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0896FB15A0100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 896MHz |
| Impedance | 100R |
| Insertion Loss | 1.5dB |
| Max Frequency | 928MHz |
| Min Frequency | 863MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 11.7dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0896FB15A0100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
