
Surface mount RF transformer with a 1:1 turns ratio, operating across a 800MHz to 1GHz frequency range. Features 50 Ohm impedance and a maximum insertion loss of 1.2dB. Housed in an 0805 (2012 metric) case, it supports a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0900BL15C050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 900MHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Length | 2mm |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0900 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0900BL15C050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
