Ceramic Filters Low Pass 915MHz 0.5dB 50Ohm SMD 8Pin
Checking distributor stock and pricing after the page loads.
Johanson 0915LP15B026 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |