
Surface mount ceramic low-pass filter operating at 915MHz with a 50 Ohm impedance. Features 0.5dB insertion loss and 14dB return loss, with a bandwidth of 26MHz spanning from 902MHz to 928MHz. Encased in an 0805 (2012 metric) package, this RoHS compliant component is supplied on tape and reel for automated assembly. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0915LP15B026E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 26MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0915LP15B026E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.