The Johanson 100A11W822ZV4E is a 2-element ceramic X7R capacitor array with a capacitance of 0.0082uF and a voltage rating of 10VDC. It has a tolerance of -20% to 80% and is constructed with a flat, surface-mount package. The capacitor array operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The 0405 package type is a compact surface-mount package that is suitable for use in high-density PCB designs.
Johanson 100A11W822ZV4E technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 10VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0405 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.