The Johanson 100R05W472KG4T is a 0.0047uF ceramic chip capacitor with a 10VDC voltage rating and 10% tolerance. It features a X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 0201 package type.
Johanson 100R05W472KG4T technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
Download the complete datasheet for Johanson 100R05W472KG4T to view detailed technical specifications.
No datasheet is available for this part.