This Johanson 100nF ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 85°C. It is available in a 0402 package size and is suitable for surface mount applications. The capacitor is RoHS compliant and has a voltage rating of 10V.
Johanson 100R07X104KV4T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X5R |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.