This Johanson 100R14 series ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.89mm in height. It is available in a 0603 package type.
Checking distributor stock and pricing after the page loads.
Johanson 100R14W105KT4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | 100R14 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TANCERAM(SN-PB) |
| Height | 0.89 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.