This Johanson 0603 ceramic capacitor has a capacitance of 1uF with a tolerance of 20% and a voltage rating of 10V. It is a multilayer ceramic capacitor with an X5R dielectric and is suitable for surface mount applications. The capacitor is packaged in a 0603 case and is available on tape and reel. It is RoHS compliant and has an operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Johanson 100R14X105MV4T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.