The Johanson 100R14X334MV4T is a 330nF ceramic capacitor with an X5R dielectric, packaged in a 0603 case. It operates over a temperature range of -55°C to 85°C and is rated for a DC voltage of 10V with a 20% tolerance. This capacitor is RoHS compliant and available in tape and reel packaging with a quantity of 4000 units per reel.
Johanson 100R14X334MV4T technical specifications.
| Capacitance | 330nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.