Johanson 100R14X474KV4T technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R14X474KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.