
The Johanson 100R14X474MV4T is a 470nF ceramic capacitor with a 0603 package, X5R dielectric, and a 10V DC rated voltage. It operates over a temperature range of -55°C to 85°C and has a tolerance of 20%. This component is RoHS compliant and available in tape and reel packaging with a quantity of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |