The Johanson 100R15X106KV4T is a ceramic capacitor with a capacitance of 10uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant and features a dielectric of X5R.
Checking distributor stock and pricing after the page loads.
Johanson 100R15X106KV4T technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.