The Johanson 100R15X106MV4E is a 10uF multilayer ceramic capacitor with a tolerance of 20%. It features an X5R dielectric and is packaged in the 0805 package type. The capacitor operates over a temperature range of -55°C to 85°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 100R15X106MV4E technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.