
This Johanson 2.2uF ceramic capacitor features a 10% tolerance and X5R dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, measuring 2.03mm in length, 1.27mm in width, and 1.27mm in height. It is surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Johanson 100R15X225KV4E technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.