
The Johanson 100R15X225MV4E is a 2.2uF ceramic capacitor with a tolerance of 20% and a package type of 0805. It has a dielectric of X5R and is RoHS compliant. The capacitor operates between -55°C and 85°C and is available in quantities of 3000 per reel. It measures 2.03mm in length and 1.27mm in depth.
Checking distributor stock and pricing after the page loads.
Johanson 100R15X225MV4E technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.