The Johanson 100R15X475KV4T is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It has a package type of 0805 and is a multilayer ceramic (MLCC) capacitor. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.27mm in width, 2.03mm in length, and 1.52mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |