Johanson 100R15X475MV4E technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R15X475MV4E to view detailed technical specifications.
No datasheet is available for this part.