
The Johanson 4.7uF 10% 1206 X7R Ceramic Capacitor has a capacitance of 4.7uF with a tolerance of 10%. It is available in a 1206 package with dimensions of 1.57mm depth, 1.27mm height, 3.17mm length, and 1.6mm width. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R18 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |