Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 1206 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 100R18X225KV4E technical specifications.
| Capacitance | 2.2uF |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.