This 22uF ceramic capacitor features a 1206 package, X5R dielectric, and a tolerance of 20%. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The capacitor is available in quantities of 2000 and is packaged in tape and reel.
Johanson 100R18X226MV4E technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R18X226MV4E to view detailed technical specifications.
No datasheet is available for this part.