Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 1206 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |