
The Johanson 100R18X476KV4E is a 47uF ceramic capacitor with a 10% tolerance and a 1206 package type. It features a X5R dielectric and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |