
The Johanson 100S41X106KV4E is a 10uF ceramic capacitor with a 10% tolerance and X5R dielectric. It is packaged in a 1210 case, measuring 2.41mm in depth and 3.18mm in length. Operating temperature range is from -55°C to 85°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |