Cap Ceramic 22uF 10V Y5V -20% to 80% Pad SMD 1210 85°C Extreme Low ESR T/R
Johanson 100S41Y226ZV4E technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | Y5V |
| Length | 0.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.11inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100S41Y226ZV4E to view detailed technical specifications.
No datasheet is available for this part.