Cap Feed Through 0.001uF 10VDC X7R 20% Flat 0603 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.889 |
| Length | 1.626 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.66 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |