The Johanson 100X14W224MV4T+AQ is a 0.22uF ceramic capacitor with a 10VDC voltage rating and 20% tolerance. It features a maximum dissipation factor of 5 and a minimum insulation resistance of 50G. This surface mount capacitor has a 0603 package and can operate at temperatures up to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Johanson 100X14W224MV4T+AQ technical specifications.
| Capacitance | 0.22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X7R |
| Package/Case | 0603 |
| Maximum Dissipation Factor | 5% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 50GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.