The X2Y series ceramic capacitor from Johanson features a capacitance of 1uF, a DC rated voltage of 10V, and operates within a temperature range of -55 to 85 degrees Celsius. This capacitor is part of the 0604 package type, measuring 0.889mm in width, 1.626mm in length, and 0.66mm in height. It is a ceramic capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Johanson 100X14X105MT4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.889 |
| Length | 1.626 |
| Manufacturer Series | X2Y |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | X2Y |
| Height | 0.66 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.