Johanson 100X14X105MV4T technical specifications.
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Product Length (mm) | 1.626 |
| Product Depth (mm) | 0.889 |
| Product Height (mm) | 0.66(Max) |
| Capacitance | 1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X5R |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Maximum Dissipation Factor | 10% |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| Cage Code | 29454 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 100X14X105MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.