Cap Feed Through 0.22uF 10VDC X5R 20% Flat 0603 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X5R |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |