
This Johanson 100X14X474MT4T is a 470nF feed-through ceramic capacitor with a tolerance of 20%. It is packaged in a 0603 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a dielectric of X5R and is available on tape and reel. It is not RoHS compliant.
Johanson 100X14X474MT4T technical specifications.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X5R |
| Length | 1.626mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.
