The Johanson 101R14N100MV4T is a 10pF multilayer ceramic capacitor with a 0603 package and C0G dielectric. It operates over a temperature range of -55°C to 125°C and is rated for 100V DC. The capacitor is available in quantities of 4000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Johanson 101R14N100MV4T technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.