The Johanson 101R14N120GV4T is a 12pF ceramic capacitor with a C0G dielectric and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package type, with a height of 0.89mm, length of 1.6mm, and width of 0.81mm. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |