Johanson's 101R14N150GV4T is a 15pF ceramic capacitor with a C0G dielectric and 2% tolerance. It operates within a temperature range of -55°C to 125°C and is available in a 0603 package. The capacitor is RoHS compliant and packaged in tape and reel quantities of 4000. It is designed for surface mount applications and has a height of 0.89mm, length of 1.6mm, and width of 0.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 101R14N150GV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R14N150GV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.