The Johanson 101R14N150JV6T is a ceramic capacitor with a capacitance of 0.015uF and a DC rated voltage of 100V. It is part of the R14 series and has a multilayer ceramic (MLC) construction. The capacitor is designed for surface mount technology (SMT) and has a package type of 0603. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |