The Johanson 101R14N180GV4T is an 18pF multilayer ceramic capacitor with a C0G dielectric, rated for 100V DC and 2% tolerance. It is packaged in a 0603 case, measuring 0.89mm in height, 1.6mm in length, and 0.81mm in width. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |