
The Johanson 101R14N1R2CV4T is a 1.2pF ceramic capacitor with a C0G dielectric and a 100V DC rated voltage. It is available in a 0603 package type and is suitable for surface mount technology (SMT) applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in tape and reel packaging with a quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |