
The Johanson 101R14N220MV4T is a 22pF multilayer ceramic capacitor with a C0G dielectric, packaged in a 0603 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor has a tolerance of 20% and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |