This Johanson 2.7pF ceramic capacitor features a C0G dielectric and is rated for 100V DC. It has a 0603 package type and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |