This Johanson 33pF ceramic capacitor features a C0G dielectric and operates over a temperature range of -55°C to 125°C. It has a DC rated voltage of 100V and a tolerance of 2%. The capacitor is available in a 0603 package, suitable for surface mount technology (SMT). It is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |