
This Johanson 101R14N330MV4T is a 33pF multilayer ceramic capacitor with a DC rated voltage of 100V. It has a tolerance of 20% and is packaged in a 0603 case. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 4000 units per reel. The capacitor measures 1.6mm in length and 0.81mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |