This Johanson 3.9pF C0G multilayer ceramic capacitor is rated for 100V DC and has a maximum operating temperature of 125°C. It is available in a 0603 package, which is 0.89mm high, 1.6mm long, and 0.81mm wide. The capacitor is RoHS compliant and packaged in tape and reel quantities of 4000. The operating temperature range is -55°C to 125°C.
Johanson 101R14N3R9BV4T technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R14 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R14N3R9BV4T to view detailed technical specifications.
No datasheet is available for this part.