
The Johanson 101R14N470MV4T is a 47pF ceramic capacitor with a 0603 package and C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |