This Johanson 5.6pF ceramic capacitor features a C0G dielectric and is rated for a maximum operating temperature of 125°C. It has a DC rated voltage of 100V and is available in a 0603 package type. The capacitor is suitable for surface mount technology (SMT) applications and is packaged in tape and reel quantities of 4000. It has a depth of 0.81mm, a height of 0.89mm, and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | R14 |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 0.81mm |
| RoHS | Compliant |